LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST 2N7002-L product image
  • 2N7002-L thumbnail 1
  • 2N7002-L thumbnail 2
  • 2N7002-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST 2N7002-LRoHS

Manufacturer
PIELENSTAsian Brands
MPN
2N7002-L
LCSC Part #
C41376480
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 0.3A SOT-23
Datasheetpdf iconPIELENST 2N7002-L
In-Stock: 16,400
16,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0133$ 0.67
500+$ 0.0111$ 5.55
1,500+$ 0.0099$ 14.85
5,000+$ 0.0092$ 46.00
25,000+$ 0.0086$ 215.00
50,000+$ 0.0082$ 410.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerPIELENST
PackagingSOT-23
Configuration-
Drain to Source Voltage60V
Output Capacitance(Coss)25pF
Current - Continuous Drain(Id)300mA
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation350mW
RDS(on)3Ω@10V
Reverse Transfer Capacitance (Crss@Vds)5pF
Number1 N-channel
Input Capacitance(Ciss)50pF
Gate Charge(Qg)3nC@4.5V
TypeN-Channel

Features

AI Translation
  • High density cell design for Low RDS(on)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability
  • ESD protected

Applications

AI Translation
  • Load Switch for Portable Devices DC/DC Converter