LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMAJ14A product image
  • SMAJ14A thumbnail 1
  • SMAJ14A thumbnail 2
  • SMAJ14A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMAJ14ARoHS

Manufacturer
R+OAsian Brands
MPN
SMAJ14A
LCSC Part #
C41376406
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 14VWM 23.2VC DO-214AC(SMA)
Datasheetpdf iconR+O SMAJ14A
In-Stock: 10,420
10,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0266$ 0.53
200+$ 0.0234$ 4.68
600+$ 0.0218$ 13.08
2,000+$ 0.0205$ 41.00
10,000+$ 0.0196$ 196.00
20,000+$ 0.0191$ 382.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AC(SMA)
Clamping Voltage23.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)17.2A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown17.2V
Number of Channels1
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)14V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low leakage
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10 / 1000μs waveform
  • Fast response time
  • Typical IR less than 5µA above 12V
  • Plastic package has Underwriters Laboratory Flammability 94V-0
  • Matte tin lead-free Plated
  • Halogen free and RoHS compliant
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30KV(Air),30KV(contact)

Applications

AI Translation
  • I/O interfaces
  • VCC bus
  • Other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications