LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Hong Cheng HC-PM200-6.35H-2x5PZ product image
  • HC-PM200-6.35H-2x5PZ thumbnail 1
  • HC-PM200-6.35H-2x5PZ thumbnail 2
  • HC-PM200-6.35H-2x5PZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hong Cheng HC-PM200-6.35H-2x5PZRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-PM200-6.35H-2x5PZ
LCSC Part #
C41376143
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 10POS 2mm DUAL ROW TH
Datasheetpdf iconHong Cheng HC-PM200-6.35H-2x5PZ
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHong Cheng
PackagingThrough Hole,P=2mm
Current Rating1.5A
Number of Positions10P
PIN Length2.8mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Supplementary Features-
Insulation Height6.35mm
Holes Structure2x5P
Pitch2mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass
Row Spacing2mm

Additional Information

TypeDetails
Minimum29
Multiple29
Standard Packaging58
Sales UnitPiece
In-Stock: 6,786
6,786 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
29+$ 0.14$ 0.1330$ 3.86
290+$ 0.112$ 0.1064$ 30.86
870+$ 0.098$ 0.0931$ 81.00
2,900+$ 0.0875$ 0.0832$ 241.28
14,500+$ 0.0792$ 0.0753$ 1091.85
29,000+$ 0.075$ 0.0713$ 2067.70
Standard Packaging58/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.