LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-8ENF9091V product image
Images for reference only

PANASONIC ERJ-8ENF9091VRoHS

Manufacturer
MPN
ERJ-8ENF9091V
LCSC Part #
C4137611
Packaging
1206
Customer #
Key Attributes
RES 9.09kΩ ±1% 250mW 1206
Datasheetpdf iconPANASONIC ERJ-8ENF9091V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0252$ 0.03
200+$ 0.0098$ 1.96
500+$ 0.0094$ 4.70
1,000+$ 0.0093$ 9.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance9.09kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant