hanxia HX JN2.0-2x10P ZZ H5.7
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX JN2.0-2x10P ZZ H5.7 |
| LCSC Part # | C41376001 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 20POS 2mm |
| Description | Connector IDC Header Through Hole 20 position 2mm |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | hanxia | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
175
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2562 $ 0.2434 | $ 1.22 |
50+ | $ 0.2012 $ 0.1912 | $ 9.56 |
160+ | $ 0.1776 $ 0.1688 | $ 27.01 |
480+ | $ 0.1482 $ 0.1408 | $ 67.58 |
2,560+ | $ 0.1351 $ 0.1284 | $ 328.70 |
4,960+ | $ 0.1272 $ 0.1209 | $ 599.66 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$