LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
35% OFF
Hong Cheng HC-PZ254-11.5L-2x8PZ product image
  • HC-PZ254-11.5L-2x8PZ thumbnail 1
  • HC-PZ254-11.5L-2x8PZ thumbnail 2
  • HC-PZ254-11.5L-2x8PZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-PZ254-11.5L-2x8PZRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-PZ254-11.5L-2x8PZ
LCSC Part #
C41375949
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 16POS 2.54mm DUAL ROW TH
Datasheetpdf iconHong Cheng HC-PZ254-11.5L-2x8PZ
Custom CablesMOQ 1pc
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0866$ 0.0563$ 0.28
50+$ 0.0692$ 0.0450$ 2.25
150+$ 0.0604$ 0.0393$ 5.90
500+$ 0.0539$ 0.0351$ 17.55
2,500+$ 0.0486$ 0.0316$ 79.00
5,000+$ 0.046$ 0.0299$ 149.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHong Cheng
PackagingThrough Hole,P=2.54mm
Contact MaterialCopper alloy
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6mm
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Number of PINs16P
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)-
Row Spacing2.54mm
Pin Structure2x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.