LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O S9018 product image
  • S9018 thumbnail 1
  • S9018 thumbnail 2
  • S9018 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O S9018RoHS

Manufacturer
R+OAsian Brands
MPN
S9018
LCSC Part #
C41375130
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 15V 50mA SOT-23
Datasheetpdf iconR+O S9018
In-Stock: 57,300
57,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0151$ 0.76
500+$ 0.0118$ 5.90
3,000+$ 0.01$ 30.00
6,000+$ 0.0089$ 53.40
24,000+$ 0.008$ 192.00
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerR+O
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)800MHz
Collector - Emitter Voltage VCEO15V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Current - Collector(Ic)50mA
Pd - Power Dissipation200mW
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV
Operating Temperature-

Features

AI Translation
  • AM/FM Amplifier
  • Power dissipation of 200 mW
  • High stability and high reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C