LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMBTA05 product image
  • MMBTA05 thumbnail 1
  • MMBTA05 thumbnail 2
  • MMBTA05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMBTA05RoHS

Manufacturer
R+OAsian Brands
MPN
MMBTA05
LCSC Part #
C41375114
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 60V 0.5A SOT-23
Datasheetpdf iconR+O MMBTA05
In-Stock: 11,400
11,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0298$ 0.60
200+$ 0.0235$ 4.70
600+$ 0.02$ 12.00
3,000+$ 0.0179$ 53.70
9,000+$ 0.0161$ 144.90
21,000+$ 0.0151$ 317.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerR+O
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO4V
DC Current Gain400
Pd - Power Dissipation300mW
Current - Collector(Ic)500mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))250mV
Operating Temperature-

Features

AI Translation
  • Power dissipation of 300 mW
  • High stability and high reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C