LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMBTA94 product image
  • MMBTA94 thumbnail 1
  • MMBTA94 thumbnail 2
  • MMBTA94 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMBTA94RoHS

Manufacturer
R+OAsian Brands
MPN
MMBTA94
LCSC Part #
C41375113
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 400V 0.2A SOT-23
Datasheetpdf iconR+O MMBTA94
In-Stock: 34,930
34,930 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0498$ 0.50
100+$ 0.0398$ 3.98
300+$ 0.0348$ 10.44
3,000+$ 0.03$ 90.00
6,000+$ 0.0269$ 161.40
9,000+$ 0.0254$ 228.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerR+O
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO400V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Current - Collector(Ic)200mA
Pd - Power Dissipation350mW
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV

Features

AI Translation
  • Power dissipation of 350 mW
  • High stability and high reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C