UNI-SEMIC AP40P100K
| Manufacturer |
UNI-SEMIC
Asian Brands |
| Mfr. Part # | AP40P100K |
| LCSC Part # | C41374778 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 34A TO-252 |
| Description | P-Channel 100V 34A 94W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UNI-SEMIC | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,350 
1,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2004 | $ 1.00 |
50+ | $ 0.1739 | $ 8.70 |
150+ | $ 0.1625 | $ 24.38 |
500+ | $ 0.1483 | $ 74.15 |
2,500+ | $ 0.142 | $ 355.00 |
5,000+ | $ 0.1383 | $ 691.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$