UNI-SEMIC HT431AN
| Manufacturer |
UNI-SEMIC
Asian Brands |
| Mfr. Part # | HT431AN |
| LCSC Part # | C41374777 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Adjustable Precision Shunt Regulators |
| Description | 2.5V~36V ±0.4% 2.5V~36V 100mA Adjustable SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UNI-SEMIC | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,490 
1,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.064 | $ 0.64 |
100+ | $ 0.0506 | $ 5.06 |
300+ | $ 0.0439 | $ 13.17 |
3,000+ | $ 0.0389 | $ 116.70 |
6,000+ | $ 0.0348 | $ 208.80 |
9,000+ | $ 0.0328 | $ 295.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$