UNI-SEMIC U1117-ADJ
| Manufacturer |
UNI-SEMIC
Asian Brands |
| Mfr. Part # | U1117-ADJ |
| LCSC Part # | C41374764 |
| Package | SOT-89 |
| Customer # | |
| Description | 18V Positive Adjustable 1.25V~12V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UNI-SEMIC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1259 | $ 0.13 |
200+ | $ 0.0503 | $ 10.06 |
500+ | $ 0.0486 | $ 24.30 |
1,000+ | $ 0.0478 | $ 47.80 |
Standard Packaging 2500/Full
Reel | ||