UNI-SEMIC U2115C
| Manufacturer | UNI-SEMICAsian Brands |
| MPN | U2115C |
| LCSC Part # | C41374691 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Half-bridge of power MOSFET/IGBT Drive |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UNI-SEMIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 450ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 70uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 5V~20V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 50ns | |
| Fall Time | 25ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The U2115C/U2116C Fully operated to +200V is high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 200 volts.
Features
- Integrated bootstrap Diode
- Floating channel designed for bootstrap operation
- Fully operational to +200V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 5 to 20V
- Undervoltage lockout
- 3.3V, 5V and 15V input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
Applications
- Home appliances
- Industrial applications and drives
- Motor drivers
- DC - AC Converter, PMDC and PMAC motors
- Induction heating
- HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.191$ 0.1337 | $ 0.67 |
| 50+ | $ 0.15$ 0.1050 | $ 5.25 |
| 150+ | $ 0.1324$ 0.0927 | $ 13.91 |
| 500+ | $ 0.1105$ 0.0774 | $ 38.70 |
| 2,500+ | $ 0.1007$ 0.0705 | $ 176.25 |
| 4,000+ | $ 0.0949$ 0.0665 | $ 266.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UNI-SEMIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 450ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 70uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 5V~20V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 50ns | |
| Fall Time | 25ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The U2115C/U2116C Fully operated to +200V is high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 200 volts.
Features
- Integrated bootstrap Diode
- Floating channel designed for bootstrap operation
- Fully operational to +200V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 5 to 20V
- Undervoltage lockout
- 3.3V, 5V and 15V input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
Applications
- Home appliances
- Industrial applications and drives
- Motor drivers
- DC - AC Converter, PMDC and PMAC motors
- Induction heating
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



