LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO 8FW5146ATA product image
  • 8FW5146ATA thumbnail 1
  • 8FW5146ATA thumbnail 2
  • 8FW5146ATA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO 8FW5146ATARoHS

Manufacturer
SAMZOAsian Brands
MPN
8FW5146ATA
LCSC Part #
C41374365
Packaging
Through Hole
Customer #
Key Attributes
CONN JACK STEREO 3.5mm TH
Datasheetpdf iconSAMZO 8FW5146ATA
Custom CablesMOQ 1pc
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5989$ 1.60
10+$ 1.3226$ 13.23
30+$ 1.1702$ 35.11
100+$ 0.9987$ 99.87
700+$ 0.9225$ 645.75
1,400+$ 0.8876$ 1242.64
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerSAMZO
PackagingThrough Hole
Rated current1A
working temperature-25℃~+85℃
Connector Type3.5mm Headphone Jack
Rated voltage12V
Contact PlatingGold

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.