LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XLX XLX-019 product image
  • XLX-019 thumbnail 1
  • XLX-019 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

DC Power Cable 1 to 8 Splitter DC 5525 to DC 5525 20AWG Black 0.4MRoHS

Manufacturer
XLXAsian Brands
MPN
XLX-019
LCSC Part #
C41374190
Packaging
-
Customer #
Key Attributes
Power, Line Cables and Extension Cords Assemblies RoHS
In-Stock: 267
267 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8281$ 1.83
Standard Packaging300/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Power, Line Cables and Extension Cords Assemblies
ManufacturerXLX
Packaging-
Humidity Sensitivity Level (MSL)-;-
packing-
Core material-
Core specifications-
REACH compliance status-
ECCN-
HTSUS-
Rated power-
material quality-
Product Material-
Specifications and dimensions-
Length400mm;-
apply-
style-;-;-
Number of conductors-;-;-
Humidity sensitivity level-
colourBlack
authentication-
Current rating (amperes)-;-
size-
Voltage level-
Wire gauge-
Line length-
Plug type-
Rated Voltage-;-;-;-;-
Rated Current-;-;-;-
First connector-;-
REACH status-;-
Wire specifications-;-
category-
Cable type-;-
RoHS status-;-
Second connector-;-
interface-
Executive standards-
Corresponding power-
power-
Copper core specifications-
wire rod-
working temperature-
terminal-
weight-
Rubber shell-
RoHS compliance status-
Current level (amperes)-;-
Suitable for the scene-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece