PANASONIC ERJPB6B4871V
| Manufacturer | |
| Mfr. Part # | ERJPB6B4871V |
| LCSC Part # | C413741 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 4870Ω ±0.1% 0.2W 0805 |
| Description | 4.87kΩ 250mW Thick Film Resistor ±50ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0916 | $ 0.46 |
50+ | $ 0.0742 | $ 3.71 |
150+ | $ 0.0656 | $ 9.84 |
500+ | $ 0.0591 | $ 29.55 |
2,500+ | $ 0.0428 | $ 107.00 |
5,000+ | $ 0.0402 | $ 201.00 |
Standard Packaging 5000/Full
Reel | ||