PANASONIC ERJPB3B1201V
| Manufacturer | |
| Mfr. Part # | ERJPB3B1201V |
| LCSC Part # | C413722 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 1200Ω ±0.1% 0.25W 0603 |
| Description | 250mW 1.2kΩ ±50ppm/℃ Thick Film Resistor ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
110 
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0687 | $ 0.69 |
100+ | $ 0.0566 | $ 5.66 |
300+ | $ 0.0506 | $ 15.18 |
1,000+ | $ 0.0461 | $ 46.10 |
5,000+ | $ 0.036 | $ 180.00 |
10,000+ | $ 0.0342 | $ 342.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$