LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN PESD3V3Z1BSFYL-N product image
Images for reference only

BORN PESD3V3Z1BSFYL-NRoHS

Manufacturer
BORNAsian Brands
MPN
PESD3V3Z1BSFYL-N
LCSC Part #
C41371820
Packaging
DFN0603-2
Customer #
Key Attributes
ESD DIODE 3.3VWM 6.5VC DFN0603-2
Datasheetpdf iconBORN PESD3V3Z1BSFYL-N
In-Stock: 5,060
5,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0364$ 0.73
200+$ 0.0288$ 5.76
600+$ 0.025$ 15.00
2,000+$ 0.0222$ 44.40
10,000+$ 0.0199$ 199.00
20,000+$ 0.0187$ 374.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingDFN0603-2
Clamping Voltage6.5V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)40W@8/20us
Voltage - Breakdown6.8V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • 40Watts peak pulse power (tp = 8/20us)
  • Snap-Back technology
  • Low clamping voltage
  • Low leakage current
  • Ultra low capacitance (0.25pF typical)
  • ESD Protection for high-speed data lines
  • IEC 61000-4-2 ±10kV contact ±12kV air
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 5A (8/20μs)
  • RoHS compliant

Applications

AI Translation
  • Digital Visual Interface (DVI)
  • 1G/2.5G/5G/10G Ethernet
  • Unified Display Interface (UDI)