NITRIDE YHJ-65P150TK
| Manufacturer |
NITRIDE
Asian Brands |
| Mfr. Part # | YHJ-65P150TK |
| LCSC Part # | C41371701 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | Casc0de GaN HEMT |
| Description | 650V 12A 150mΩ@6V TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NITRIDE | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
158 
158
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2248 | $ 1.22 |
10+ | $ 1.0067 | $ 10.07 |
50+ | $ 0.9054 | $ 45.27 |
100+ | $ 0.7682 | $ 76.82 |
500+ | $ 0.709 | $ 354.50 |
1,000+ | $ 0.681 | $ 681.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$