LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TLH50-23B15R2 product image
  • TLH50-23B15R2 thumbnail 1
  • TLH50-23B15R2 thumbnail 2
  • TLH50-23B15R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TLH50-23B15R2RoHS

Manufacturer
TDPOWERAsian Brands
MPN
TLH50-23B15R2
LCSC Part #
C41371552
Packaging
Through Hole,70x48mm
Customer #
Key Attributes
50W AC-DC Power Module, Wide Input Voltage Range, High Reliability
Datasheetpdf iconTDPOWER TLH50-23B15R2
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.3817$ 12.38
10+$ 11.7965$ 117.97
24+$ 10.7826$ 258.78
96+$ 9.8969$ 950.10
Standard Packaging12/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,70x48mm
Quiescent Dissipation0.15W
Ripple Noise100mVp-p
Height23mm
output voltage15V
Capacitive Load(Max)2200uF
Output Power50W
Isolation Voltage(Vrms)2.5kV
Voltage - Input(DC)85VAC~265VAC;100V~370V
Switching Frequency65kHz
Output current (maximum value)3.34A
Length70mm
Output Voltage Accuracy±2%
Width48mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency87%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Features

AI Translation
  • Wide voltage input 85~265VAC, 100~370VDC, 47~400Hz
  • Ultra-wide input voltage range; suffix E version available for customization
  • High reliability, high-accuracy regulated output, low ripple noise
  • Rated power 50W, plastic or metal enclosure
  • Industry-standard DIP package 70×48×23mm, multi-vendor compatible
  • No-load power consumption as low as ≤0.15W, full-load efficiency 84%~88%
  • Single/dual output, isolation voltage ≥2500VAC
  • Input under-voltage protection, output over-current protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified; lead-free compliance must be specified when ordering
  • 100% domestic components supported

Applications

AI Translation
  • Power
  • New Energy
  • Instrumentation
  • IoT
  • Industrial Control
  • Office & Consumer Applications