LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Semiment SC2033SO-N-TR product image
  • SC2033SO-N-TR thumbnail 1
  • SC2033SO-N-TR thumbnail 2
  • SC2033SO-N-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Semiment SC2033SO-N-TRRoHS

Manufacturer
SemimentAsian Brands
MPN
SC2033SO-N-TR
LCSC Part #
C41371496
Packaging
SOT-23-3L
Customer #
Key Attributes
Ultra-Low-Power Unipolar Switch Hall Effect Sensor
Datasheetpdf iconSemiment SC2033SO-N-TR
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.051$ 0.51
100+$ 0.0401$ 4.01
300+$ 0.0347$ 10.41
3,000+$ 0.0307$ 92.10
6,000+$ 0.0274$ 164.40
9,000+$ 0.0258$ 232.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerSemiment
PackagingSOT-23-3L
Sample Frequency20Hz
BHYS-4Gs
Operation Points2.2mT
Supply Current1.2uA
Release Points1.8mT
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~5.5V
FeaturesBuilt-in oscillator;Built-in Schmitt trigger

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SC2033 family is an ultra- low- power Uni- polar switch Hall effect sensor, designed for the most compact and battery- sensitive systems. The device is offered in multiple magnetic thresholds, sampling rates, output drivers, and packages to accommodate various applications. When the applied magnetics flux density exceeds the B_OP threshold, the device outputs a low voltage. The output stays low until the flux density decreases to less than B_RP, and then the output either drives a high voltage or becomes high impedance, depending on the device version. By incorporating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20 Hz for the lowest current consumption. Unipolar magnetic responses are available. The device operates from a V_DD range of 1.65 V to 5.5 V, and is packaged in a standard SOT23- 3L, TO- 92S.