AOTE H11L1S
| Manufacturer | AOTEAsian Brands |
| MPN | H11L1S |
| LCSC Part # | C41371269 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 50mA 6V 1.24V 3V~15V DC SMD-6P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SMD-6P | |
| Power Dissipation | 250mW | |
| Output Current | 50mA | |
| Features | - | |
| Input threshold current | 1.6mA | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.24V | |
| Voltage - Supply | 3V~15V | |
| Forward Current(If) | 60mA | |
| Operating Temperature | -55℃~+100℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3526$ 0.3174 | $ 1.59 |
| 50+ | $ 0.2804$ 0.2524 | $ 12.62 |
| 150+ | $ 0.2495$ 0.2246 | $ 33.69 |
| 1,000+ | $ 0.2137$ 0.1924 | $ 192.40 |
| 2,000+ | $ 0.1966$ 0.1770 | $ 354.00 |
| 5,000+ | $ 0.1862$ 0.1676 | $ 838.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



