Semiment SC9314UA-BK
| Manufacturer | SemimentAsian Brands |
| MPN | SC9314UA-BK |
| LCSC Part # | C41371201 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | Self-calibrating Hall-effect gear sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | TO-92S | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.5mT | |
| Supply Current | 2mA | |
| Release Points | 2.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Voltage - Supply | 3V~24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 235
235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0488 | $ 1.05 |
| 10+ | $ 0.8586 | $ 8.59 |
| 30+ | $ 0.7545 | $ 22.64 |
| 100+ | $ 0.6374 | $ 63.74 |
| 500+ | $ 0.6342 | $ 317.10 |
| 1,000+ | $ 0.6114 | $ 611.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | TO-92S | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.5mT | |
| Supply Current | 2mA | |
| Release Points | 2.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Voltage - Supply | 3V~24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



