LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZX84C5V1 product image
  • BZX84C5V1 thumbnail 1
  • BZX84C5V1 thumbnail 2
  • BZX84C5V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZX84C5V1RoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZX84C5V1
LCSC Part #
C41371072
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 5.1V 300mW SOT-23
Datasheetpdf iconGOODWORK BZX84C5V1
In-Stock: 6,600
6,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0151$ 0.76
500+$ 0.0118$ 5.90
3,000+$ 0.0099$ 29.70
6,000+$ 0.0088$ 52.80
24,000+$ 0.0078$ 187.20
51,000+$ 0.0073$ 372.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 300mW power dissipation
  • Zener voltage range: 2.0V ~ 75V
  • Ideal for automated assembly processes