Infineon bts5012sda
| Manufacturer | |
| MPN | bts5012sda |
| LCSC Part # | C41371 |
| Packaging | TO-252-4 |
| Customer # | |
| Key Attributes | 1 6.5A Active Low High Side Switch TO-252-4 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TO-252-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Latch protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 6.5A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 5.5V~20V | |
| RDS(on) | 24mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTS5012SDA is a single-channel high-side power switch in a PG-TO252-5-11 package with embedded protection features. The power transistor consists of an N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip technology. The BTS5012SDA features a current-controlled input and provides diagnostic feedback with load current sensing as well as a defined fault signal during overload operation.
Features
- Part of scalable product family
- Load current sense
- Reversave™
- Very low standby current
- Current controlled input pin
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behavior at under - voltage
- Green Product (RoHS compliant)
- AEC Qualified
- Reversave™, channel switches on in case of reverse polarity
- Reverse battery protection without external components
- Short circuit protection with latch
- Overload protection
- Multi - step current limitation
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Loss of ground protection
- Loss of Vbb protection (with external diode for charged inductive loads)
- Electrostatic discharge protection (ESD)
- Proportional load current sense (with defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown)
- Open load detection in ON - state by load current sense
Applications
- μC compatible high - side power switch with diagnostic feedback for 12 V grounded loads
- All types of resistive, inductive and capacitive loads
- Most suitable for loads with high inrush currents, so as lamps
- Replaces electromechanical relays, fuses and discrete circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9514 | $ 3.95 |
| 10+ | $ 3.8749 | $ 38.75 |
| 30+ | $ 3.8229 | $ 114.69 |
| 100+ | $ 3.7724 | $ 377.24 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TO-252-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Latch protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 6.5A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 5.5V~20V | |
| RDS(on) | 24mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTS5012SDA is a single-channel high-side power switch in a PG-TO252-5-11 package with embedded protection features. The power transistor consists of an N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip technology. The BTS5012SDA features a current-controlled input and provides diagnostic feedback with load current sensing as well as a defined fault signal during overload operation.
Features
- Part of scalable product family
- Load current sense
- Reversave™
- Very low standby current
- Current controlled input pin
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behavior at under - voltage
- Green Product (RoHS compliant)
- AEC Qualified
- Reversave™, channel switches on in case of reverse polarity
- Reverse battery protection without external components
- Short circuit protection with latch
- Overload protection
- Multi - step current limitation
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Loss of ground protection
- Loss of Vbb protection (with external diode for charged inductive loads)
- Electrostatic discharge protection (ESD)
- Proportional load current sense (with defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown)
- Open load detection in ON - state by load current sense
Applications
- μC compatible high - side power switch with diagnostic feedback for 12 V grounded loads
- All types of resistive, inductive and capacitive loads
- Most suitable for loads with high inrush currents, so as lamps
- Replaces electromechanical relays, fuses and discrete circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



