Images are for reference only
EDA Models

Bossie BX-PM1.0-1-15PU-W

Manufacturer
Bossie
Asian Brands
Mfr. Part #
BX-PM1.0-1-15PU-W
LCSC Part #
C41370813
Package
SMD,P=1mm(Staggered Pins)
Customer #
Key Attributes
CONN SOCKET 15POS 1mm SINGLE ROW SMD
Description
750mA 15P Surface Mount,Vertical -40℃~+105℃ 2mm 1x15P 1mm Top 1 Square Hole SMD,P=1mm(Staggered Pins) Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon Bossie BX-PM1.0-1-15PU-W
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer Bossie
Package SMD,P=1mm(Staggered Pins)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Bossie BX-PM1.0-1-15PU-W
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 40
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 39
39 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.3599 $ 0.36
10+
$ 0.302 $ 3.02
40+
$ 0.2763 $ 11.05
80+
$ 0.2458 $ 19.66
480+
$ 0.2314 $ 111.07
1,000+
$ 0.2233 $ 223.30
Standard Packaging 40/Full Tube
Better price for more quantity?
$