LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-PZ1.0-2-13PWZ product image
  • ZX-PZ1.0-2-13PWZ thumbnail 1
  • ZX-PZ1.0-2-13PWZ thumbnail 2
  • ZX-PZ1.0-2-13PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-PZ1.0-2-13PWZRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-PZ1.0-2-13PWZ
LCSC Part #
C41370707
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER 26POS 1mm DUAL ROW SMD
Datasheetpdf iconMegastar ZX-PZ1.0-2-13PWZ
Custom CablesMOQ 1pc
In-Stock: 1,231
1,231 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4831$ 0.4590$ 0.46
10+$ 0.4103$ 0.3898$ 3.90
30+$ 0.3723$ 0.3537$ 10.61
100+$ 0.3358$ 0.3191$ 31.91
500+$ 0.3153$ 0.2996$ 149.80
1,000+$ 0.3026$ 0.2875$ 287.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=1mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Insulation Height1mm
Length of Mating Pin2mm
Length of End Connection Pin-
Number of PINs26P
Operating Temperature-40℃~+105℃
Pitch1mm
Contact PlatingGold
Current Rating750mA
Voltage Rating (Max)-
Pin Structure2x13P
Row Spacing1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.