Megastar ZX-PZ1.0-2-2PZZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-PZ1.0-2-2PZZ |
| LCSC Part # | C41370677 |
| Packaging | Through Hole,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER 4POS 1mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=1mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 4P | |
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Current Rating | 750mA | |
| Voltage Rating (Max) | - | |
| Pin Structure | 2x2P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,515
2,515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1173$ 0.1115 | $ 0.56 |
| 50+ | $ 0.0973$ 0.0925 | $ 4.63 |
| 150+ | $ 0.0888$ 0.0844 | $ 12.66 |
| 1,250+ | $ 0.0781$ 0.0742 | $ 92.75 |
| 2,500+ | $ 0.0733$ 0.0697 | $ 174.25 |
| 5,000+ | $ 0.0704$ 0.0669 | $ 334.50 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=1mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 4P | |
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Current Rating | 750mA | |
| Voltage Rating (Max) | - | |
| Pin Structure | 2x2P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



