LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-PM1.27-2-6PU-Z product image
  • ZX-PM1.27-2-6PU-Z thumbnail 1
  • ZX-PM1.27-2-6PU-Z thumbnail 2
  • ZX-PM1.27-2-6PU-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-PM1.27-2-6PU-ZRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-PM1.27-2-6PU-Z
LCSC Part #
C41370652
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 12POS 1.27mm DUAL ROW TH
Datasheetpdf iconMegastar ZX-PM1.27-2-6PU-Z
Custom CablesMOQ 1pc
In-Stock: 9,709
9,709 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
19+$ 0.1538$ 0.1462$ 2.78
190+$ 0.1395$ 0.1326$ 25.19
532+$ 0.1334$ 0.1268$ 67.46
1,900+$ 0.1258$ 0.1196$ 227.24
9,500+$ 0.1224$ 0.1163$ 1104.85
19,000+$ 0.1203$ 0.1143$ 2171.70
Standard Packaging76/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMegastar
PackagingThrough Hole,P=1.27mm
Number of Positions12P
Current Rating1A
PIN Length2.4mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height4.3mm
Holes Structure2x6P
Pitch1.27mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole
Row Spacing1.27mm

Additional Information

TypeDetails
Minimum19
Multiple19
Standard Packaging76
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.