LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FE1HX474K631LAL product image
  • FE1HX474K631LAL thumbnail 1
  • FE1HX474K631LAL thumbnail 2
  • FE1HX474K631LAL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FE1HX474K631LALRoHS

Manufacturer
PSAAsian Brands
MPN
FE1HX474K631LAL
LCSC Part #
C41370619
Packaging
2220
Customer #
Key Attributes
CAP CER 470nF 630V X7R 2220
Datasheetpdf iconPSA FE1HX474K631LAL
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3484$ 2.35
10+$ 2.0542$ 20.54
30+$ 1.8706$ 56.12
100+$ 1.6821$ 168.21
500+$ 1.5976$ 798.80
1,000+$ 1.5602$ 1560.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerPSA
Packaging2220
Capacitance470nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating630V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

FE Series green type capacitors are manufactured by using green materials without lead and cadmium. These capacitors to achieve a unique structure of high reliability. The use of metal lead frame, can absorb the heat and mechanical stress. ESR (equivalent series resistance), ESL (equivalent series inductance) is small, the most suitable for high frequency operation of the rectifier power supply.

Features

AI Translation
  • High reliability and stability.
  • Higher mechanical endurance.
  • Anti thermal stress and mechanical stress.
  • Improved vibration performance.
  • More capacitance without changing footprint.
  • RoHS & HALOGEN Compliant.

Applications

AI Translation
  • DC to DC converter.
  • High voltage coupling/DC blocking.
  • Back-lighting inverters.
  • Snubbers in high frequency power converters.
  • Power supplies.
  • Surge protection.
  • Filtering, smoothing, and decoupling application.