VBsemi Elec P2202CM-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | P2202CM-VB |
| LCSC Part # | C41370364 |
| Package | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23(TO-236) |
| Description | N-Channel 20V 6A 2.1W Surface Mount SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23(TO-236) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0655 $ 0.0623 | $ 0.62 |
100+ | $ 0.0518 $ 0.0493 | $ 4.93 |
300+ | $ 0.045 $ 0.0428 | $ 12.84 |
3,000+ | $ 0.0398 $ 0.0379 | $ 113.70 |
6,000+ | $ 0.0357 $ 0.0340 | $ 204.00 |
9,000+ | $ 0.0336 $ 0.0320 | $ 288.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$