VBsemi Elec AOB409L-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | AOB409L-VB |
| LCSC Part # | C41370023 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 80A TO-263(D2PAK) |
| Description | P-Channel 60V 80A 104.2W Surface Mount TO-263(D2Pak) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.679 $ 0.6451 | $ 0.65 |
10+ | $ 0.6624 $ 0.6293 | $ 6.29 |
50+ | $ 0.6518 $ 0.6193 | $ 30.97 |
100+ | $ 0.6412 $ 0.6092 | $ 60.92 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$