LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SCTF SX3B14.7456F1210F30 product image
  • SX3B14.7456F1210F30 thumbnail 1
  • SX3B14.7456F1210F30 thumbnail 2
  • SX3B14.7456F1210F30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX3B14.7456F1210F30RoHS

Manufacturer
SCTFAsian Brands
MPN
SX3B14.7456F1210F30
LCSC Part #
C41369900
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 14.7456MHz 12pF SMD
Datasheetpdf iconSCTF SX3B14.7456F1210F30
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0821$ 0.0780$ 0.39
50+$ 0.0649$ 0.0617$ 3.09
150+$ 0.0563$ 0.0535$ 8.03
500+$ 0.0499$ 0.0475$ 23.75
3,000+$ 0.0447$ 0.0425$ 127.50
6,000+$ 0.0421$ 0.0400$ 240.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSCTF
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)100Ω
Normal temperature Frequency Tolerance±10ppm
Frequency14.7456MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

A technical specification for an AT-cut crystal oscillator, covering frequency range, operating temperature, capacitance characteristics, drive level, and more. Suitable for industrial applications, portable devices, short-range wireless modules, computers, and modems.

Features

AI Translation
  • AT-cut Crystal Construction
  • Ultra miniature ceramic surface mount with Metal Lid
  • High temperature, high precision and reliability Characteristics
  • Package Size: 3.2 × 2.5 × 0.7 mm
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Industrial applications
  • Portable devices
  • Short-range Wireless module
  • Computers, Modems, Microprocessors