SCTF SX1B16.384F1210F30
| Manufacturer | SCTFAsian Brands |
| MPN | SX1B16.384F1210F30 |
| LCSC Part # | C41369864 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 16.384MHz ±10ppm 12pF 200Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AT-cut Crystal Construction
- Ultra miniature Seam sealed ceramic surface mount
- High temperature, high precision and reliability Characteristics
- Package Size: 2.0 × 1.6 × 0.45 mm
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- Audio Devices
- Portable devices
- Short-range Wireless module
- Computers, Modems, Microprocessors
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1216 | $ 0.12 |
| 200+ | $ 0.0486 | $ 9.72 |
| 500+ | $ 0.047 | $ 23.50 |
| 1,000+ | $ 0.0461 | $ 46.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AT-cut Crystal Construction
- Ultra miniature Seam sealed ceramic surface mount
- High temperature, high precision and reliability Characteristics
- Package Size: 2.0 × 1.6 × 0.45 mm
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- Audio Devices
- Portable devices
- Short-range Wireless module
- Computers, Modems, Microprocessors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

