TDSEMIC ST485CDR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | ST485CDR-TD |
| LCSC Part # | C41369857 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | ST485CDR Low Power RS-485 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 128 | |
| ESD Protect | ±1.5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST485CDR is a transceiver IC for RS-485 and RS-422 communication systems. The IMN485 supports data transmission rates up to 2.5Mbps for both transmit and receive. The 485 operates in half-duplex mode. In addition, the 485 features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs are high-impedance. The ST485CDR incorporates fail-safe protection. When in receive mode, the receiver output remains high when the input is open-circuited or short-circuited.
Features
- ESD protection: ±1500V - Human Body Model (HBM)
- Three-state output half-duplex bus supports up to 128 transceivers
Applications
- Low-power RS-485 transceiver
- Low-power RS-422 transceiver
- Level shifting
- EMI-resistant transceiver
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1543 | $ 0.77 |
| 50+ | $ 0.1354 | $ 6.77 |
| 150+ | $ 0.1273 | $ 19.10 |
| 500+ | $ 0.1172 | $ 58.60 |
| 2,500+ | $ 0.1127 | $ 281.75 |
| 5,000+ | $ 0.11 | $ 550.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 128 | |
| ESD Protect | ±1.5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST485CDR is a transceiver IC for RS-485 and RS-422 communication systems. The IMN485 supports data transmission rates up to 2.5Mbps for both transmit and receive. The 485 operates in half-duplex mode. In addition, the 485 features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs are high-impedance. The ST485CDR incorporates fail-safe protection. When in receive mode, the receiver output remains high when the input is open-circuited or short-circuited.
Features
- ESD protection: ±1500V - Human Body Model (HBM)
- Three-state output half-duplex bus supports up to 128 transceivers
Applications
- Low-power RS-485 transceiver
- Low-power RS-422 transceiver
- Level shifting
- EMI-resistant transceiver
- Industrial control LAN
C41369857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



