LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MAX3485CSA-TD product image
  • MAX3485CSA-TD thumbnail 1
  • MAX3485CSA-TD thumbnail 2
  • MAX3485CSA-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MAX3485CSA-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MAX3485CSA-TD
LCSC Part #
C41369776
Packaging
SOP-8
Customer #
Key Attributes
IC TRANSCEIVER HALF 1/1 SOP-8
Datasheetpdf iconTDSEMIC MAX3485CSA-TD
In-Stock: 2,285
2,285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2809$ 1.40
50+$ 0.2215$ 11.08
150+$ 0.196$ 29.40
500+$ 0.1642$ 82.10
2,500+$ 0.1501$ 375.25
5,000+$ 0.1416$ 708.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOP-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate12Mbps
Operating Temperature-40℃~+85℃
Number of Nodes256
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection
Number of Receivers1
Quiescent Supply Current160uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX3485CSA is a transceiver designed for RS-485 and RS-422 communication systems, supporting data transmission and reception at rates up to 10Mbps. It is a half-duplex RS-485 interface chip featuring Driver Enable (DE) and Receiver Enable /RE control pins. The receiver is designed with 1/8 unit load input impedance, allowing up to 128 loads to be connected on the bus.

Features

AI Translation
  • Data transmission and reception rate up to 10Mbps
  • RS485 interface IC for half-duplex communication, with Driver Enable (DE) and Receiver Enable/RL control pins
  • Receiver designed with 1/8 unit load input impedance, supporting up to 128 loads on the bus
  • ESD: 1K (add protection components if hot-swapping is required)
  • Three-state output half-duplex communication
  • A/B terminal short-circuit protection
  • SOP8 package

Applications

AI Translation
  • Low-power RS485 & RS422 receiver
  • Electric, water, and gas meters
  • Level translation
  • Access control and security systems