Tokmas CI3012
| Manufacturer | TokmasAsian Brands |
| MPN | CI3012 |
| LCSC Part # | C41369693 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-Drift, Low-Power, Small-Footprint Series Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.25V | |
| Quiescent Current | 125uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | 2.7V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Output Current | 10mA | |
| Noise - 1/10Hz to 10Hz | 25uVp-p | |
| Features | Multi-channel reference output | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 50uVrms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CI 3012 device is a low temperature drift (10 ppm/°C), low-power, precision CMOS voltage reference, featuring ±0.15% maximum initial accuracy, low operating current with power consumption less than 125 μA. This device also offers low output noise of 25 μVp-p/V. The CI 3012 is compatible to most of the ADC and DAC, It offers a small SOT-23 package. Stability and system reliability are further improved by the low output-voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the small size and low operating current of the devices (125 μA) benefit portable and battery-powered applications. CI 3012 is specified for the wide temperature range of -40°C to +125°C.
Features
AI Translation
- Initial accuracy: ±0.15%
- Maximum Temperature coefficient: 35 ppm/°C Maximum from -40°C to +125°C
- Operating temperature range: -40°C to +125°C
- Output current: ±10 mA
- Low quiescent current: 125 μA
- Ultra-low zero load dropout voltage: 200 mV
- Input voltage: 2.7~5.5 V
- Long-term stability: 45 ppm/1000 hrs
- Small footprint 3 pin SOT-23 package pinouts
Applications
AI Translation
- Factory Automation: PLC/Transmitters/DCS
- Test Measurement Equipment
- Servo driver and Invertor
- Precision Reference for MCU's internal ADC/DAC
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2863 | $ 0.29 |
| 10+ | $ 0.2801 | $ 2.80 |
| 30+ | $ 0.2754 | $ 8.26 |
| 100+ | $ 0.2708 | $ 27.08 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



