LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW DS18B20T(XBLW) product image
  • DS18B20T(XBLW) thumbnail 1
  • DS18B20T(XBLW) thumbnail 2
  • DS18B20T(XBLW) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XBLW DS18B20T(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
DS18B20T(XBLW)
LCSC Part #
C41369535
Packaging
TO-92
Customer #
Key Attributes
High-precision digital sensor
Datasheetpdf iconXBLW DS18B20T(XBLW)

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerXBLW
PackagingTO-92
Detection Temperature Range-55℃~+150℃
Operating Temperature-
InterfaceSingle bus
Tolerance±0.5℃
Standby Current3uA
Temperature Conversion Time35ms
Temperature Resolution12bit
Voltage - Supply2.6V~5.5V
FeaturesLow-power standby;Configurable temperature output

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

DS18B20T is a all integrated digital thermometer provides 12- bit Celsius temperature measurements without any other external sensing unit. It can communicate over a 1- Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor, eliminating the need for strong pull up operating conditions, which effectively reduce MCU controller cost.

Features

AI Translation
  • Low Cost, Replace DS18B20
  • Replace Ntc Thermistor
  • Each Device Has a Unique 64- Bit Serial Code Stored In On- Board Rid
  • Measures Temperatures Accuracy: ±0.5°C
  • Supply Voltage: 2.6V ~ 5.5V
  • Operating Temperature: -55°C ~ +150°C
  • Conversion Current: 40μA
  • Standby Current: 0.5μA
  • Resolution: 12 Bits (0.0625°C)
  • Communication Interface: 1- Wire

Applications

AI Translation
  • Thermostatic Controls
  • Industrial System Controls
  • Cold Chain Transportation
In-Stock: 870
870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2958$ 0.2811$ 1.41
50+$ 0.2305$ 0.2190$ 10.95
150+$ 0.2025$ 0.1924$ 28.86
500+$ 0.1675$ 0.1592$ 79.60
2,000+$ 0.152$ 0.1444$ 288.80
4,000+$ 0.1426$ 0.1355$ 542.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$