LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW MAX485EDTR(XBLW) product image
  • MAX485EDTR(XBLW) thumbnail 1
  • MAX485EDTR(XBLW) thumbnail 2
  • MAX485EDTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW MAX485EDTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
MAX485EDTR(XBLW)
LCSC Part #
C41369524
Packaging
SOP-8
Customer #
Key Attributes
XBLW MAX485 10 Mbps Communication Transceiver
Datasheetpdf iconXBLW MAX485EDTR(XBLW)
In-Stock: 7,660
7,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1703$ 0.1533$ 0.77
50+$ 0.1337$ 0.1204$ 6.02
150+$ 0.1181$ 0.1063$ 15.95
500+$ 0.0985$ 0.0887$ 44.35
2,500+$ 0.0898$ 0.0809$ 202.25
5,000+$ 0.0846$ 0.0762$ 381.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerXBLW
PackagingSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate10Mbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current300uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX485 is 3V to 5.5V power supply, ±15kV anti-static slow limit differential transceiver and can provide complete RS485 compatibility for half-duplex applications. Each section contains a driver and a receiver designed for data transmission over an extended common-mode range (-7V to +12V). It can effectively transmit data at a high rate of up to 10Mbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The Rx input has a fail-safe feature that guarantees a logic-high output if the input is open circuit, shut-circuit and shutdown but not drive. Both components have power-on/off modes, and fault-free driver outputs allow transceivers to be inserted or removed from bus in real time. CMOS designs aim to offer significant power savings without sacrificing overload or ESD damage. Typically, static current is only 300uA in operation and 1uA in shutdown mode.

Features

AI Translation
  • High communication rate, 3.0V ~ 5.5V power supply 10Mbps
  • High ESD protection
  • Low power consumption down to 1uA, shutdown mode
  • Input voltage range: -7V to +12V (common mode)
  • Bus connection up to 256 nodes
  • Thermal shutdown protection function
  • Drive overload protection function
  • Full fault-safe (open circuit, short circuit, etc.)

Applications

AI Translation
  • Power communication
  • Integrated digital network
  • Industrial control local area network
  • Power measurement (smart meter)
  • Factory automation and control