Slkor SL8582XS8
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL8582XS8 |
| LCSC Part # | C41369479 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High-Precision, Rail-to-Rail I/O Operational Amplifier |
| Description | 25uV Rail-to-Rail Input, Rail-to-Rail Output 100pA 0.7V/us 110dB 1.8MHz 350uA 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Slkor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4141 | $ 0.41 |
10+ | $ 0.3253 | $ 3.25 |
30+ | $ 0.2872 | $ 8.62 |
100+ | $ 0.2396 | $ 23.96 |
500+ | $ 0.219 | $ 109.50 |
1,000+ | $ 0.2063 | $ 206.30 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$