LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SL-FW-TRS-5.5D1 product image
  • SL-FW-TRS-5.5D1 thumbnail 1
  • SL-FW-TRS-5.5D1 thumbnail 2
  • SL-FW-TRS-5.5D1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SL-FW-TRS-5.5D1RoHS

Manufacturer
SlkorAsian Brands
MPN
SL-FW-TRS-5.5D1
LCSC Part #
C41369471
Packaging
TO-39
Customer #
Key Attributes
Long-range digital infrared thermopile sensor
Datasheetpdf iconSlkor SL-FW-TRS-5.5D1
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8254$ 4.83
10+$ 4.592$ 45.92
30+$ 4.452$ 133.56
100+$ 4.3329$ 433.29
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerSlkor
PackagingTO-39
Detection Temperature Range-30℃~+80℃
Voltage - Supply2.3V~3.6V
Operating Temperature-
InterfaceI2C
Tolerance±0.3℃
Standby Current100nA
Temperature Conversion Time-
Temperature Resolution24bit
FeaturesFactory temperature calibration;Low-power standby;On-chip digital filtering/averaging;Configurable temperature output;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

The SL-FW-TRS-5.5D1/N1 series sensors are new high-precision digital output differential infrared thermopile sensors designed for various non-contact temperature measurement products and industries. They feature high infrared responsivity, high repeatability, and high reliability. The sensors adopt TO-39 metal can packaging, which houses a MEMS thermopile sensor chip and a dedicated signal conditioning ASIC chip. The ASIC chip integrates a 24-bit Sigma-Delta high-precision ADC, a low-noise instrumentation amplifier PGA, and interface circuitry, with a built-in high-precision thermistor chip for ambient temperature compensation.

Features

AI Translation
  • High-precision digital temperature sensor
  • Easy to implement, no temperature calibration required
  • Direct temperature output, no external circuitry needed
  • Measurement distance 30 ~ 50 cm
  • MEMS thermopile technology
  • High responsivity, fast response time
  • Standard I²C interface
  • TO-39 metal can package

Applications

AI Translation
  • Long-distance body temperature measurement
  • Smart home appliances
  • Industrial temperature monitoring
  • Intelligent temperature sensing and control
  • Non-contact surface temperature measurement