Images are for reference only
EDA Models

XYECONN PM1.27-UP1S-5A

Manufacturer
XYECONN
Asian Brands
Mfr. Part #
PM1.27-UP1S-5A
LCSC Part #
C41368932
Package
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 10POS 1.27mm DUAL ROW TH
Description
Female Header 10 Position 1.27mm Pitch Dual Row Through Hole -40℃~+105℃
Datasheet pdf icon XYECONN PM1.27-UP1S-5A
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer XYECONN
Package Through Hole,P=1.27mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XYECONN PM1.27-UP1S-5A
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 90
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 430
430 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2071 $ 1.04
50+
$ 0.1626 $ 8.13
180+
$ 0.1436 $ 25.85
540+
$ 0.1198 $ 64.69
2,520+
$ 0.1092 $ 275.18
5,040+
$ 0.1029 $ 518.62
Standard Packaging 90/Full Tube
Better price for more quantity?
$