FOLLON EEEFT1H221GP-FVM
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EEEFT1H221GP-FVM |
| LCSC Part # | C41368831 |
| Package | SMD,D8xL10.5mm |
| Customer # | |
| Description | 50V ±20% 220uF SMD,D8xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2159 $ 0.1512 | $ 0.76 |
50+ | $ 0.1696 $ 0.1188 | $ 5.94 |
150+ | $ 0.1497 $ 0.1048 | $ 15.72 |
500+ | $ 0.1249 $ 0.0875 | $ 43.75 |
2,500+ | $ 0.1139 $ 0.0798 | $ 199.50 |
5,000+ | $ 0.1072 $ 0.0751 | $ 375.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$