XR XRSQ1314-10mH-V-57
| Manufacturer | XRAsian Brands |
| MPN | XRSQ1314-10mH-V-57 |
| LCSC Part # | C41368807 |
| Packaging | Through Hole-4P,19x12mm |
| Customer # | |
| Key Attributes | CMC 10mH 1.8A 2LN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,19x12mm | |
| Inductance @ Frequency | 10mH@1kHZ | |
| DC Resistance(DCR) | 220mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.8A | |
| Operating Temperature | -25℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 59
59 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6954$ 0.6607 | $ 0.66 |
| 10+ | $ 0.5572$ 0.5294 | $ 5.29 |
| 30+ | $ 0.4866$ 0.4623 | $ 13.87 |
| 70+ | $ 0.4176$ 0.3968 | $ 27.78 |
| 490+ | $ 0.3761$ 0.3573 | $ 175.08 |
| 980+ | $ 0.3546$ 0.3369 | $ 330.16 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,19x12mm | |
| Inductance @ Frequency | 10mH@1kHZ | |
| DC Resistance(DCR) | 220mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.8A | |
| Operating Temperature | -25℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



