XR XRSQ1012-10mH-V-67
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRSQ1012-10mH-V-67 |
| LCSC Part # | C41368802 |
| Package | Through Hole-4P,15.5x9.5mm |
| Customer # | |
| Key Attributes | CMC 10mH 1.5A 2LN TH |
| Description | 10mH@1kHZ 200mΩ 2 Through Hole-4P,15.5x9.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,15.5x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
53 
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5843 | $ 0.58 |
10+ | $ 0.4712 | $ 4.71 |
30+ | $ 0.4138 | $ 12.41 |
70+ | $ 0.358 | $ 25.06 |
490+ | $ 0.3239 | $ 158.71 |
980+ | $ 0.3069 | $ 300.76 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$