PANASONIC ERJPB3B7502V
| Manufacturer | |
| MPN | ERJPB3B7502V |
| LCSC Part # | C413688 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 75000Ω ±0.1% 0.25W 0603 |
| Description | 200mW 75kΩ Thick Film Resistor ±50ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,710
3,710
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.061 | $ 0.61 |
100+ | $ 0.049 | $ 4.90 |
300+ | $ 0.043 | $ 12.90 |
1,000+ | $ 0.0386 | $ 38.60 |
5,000+ | $ 0.0282 | $ 141.00 |
10,000+ | $ 0.0264 | $ 264.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$