XR XRPQ2012J-8R2M
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRPQ2012J-8R2M |
| LCSC Part # | C41368795 |
| Package | SMD-3P,21.5x14mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 16A 2.2mΩ SMD-3P,21.5x14mm |
| Description | 8.2uH 16A 2.2mΩ Nonstandard |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD-3P,21.5x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
70
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0353 | $ 2.04 |
10+ | $ 1.7204 | $ 17.20 |
30+ | $ 1.5238 | $ 45.71 |
100+ | $ 1.3226 | $ 132.26 |
500+ | $ 1.2304 | $ 615.20 |
1,000+ | $ 1.192 | $ 1192.00 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$