Images are for reference only
EDA Models

XR XREP1410B-220M

Manufacturer
XR
Asian Brands
Mfr. Part #
XREP1410B-220M
LCSC Part #
C41368790
Package
Through Hole,14x10mm
Customer #
Key Attributes
FIXED IND 22uH 15.7mΩ Through Hole,14x10mm
Description
22uH ±20% 15.7mΩ Through Hole,14x10mm Fixed Inductors RoHS
Datasheet pdf icon XR XREP1410B-220M

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer XR
Package Through Hole,14x10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon XR XREP1410B-220M
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 195
Sales Unit Piece
In-Stock: 76
76 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.9653 $ 0.97
10+
$ 0.9421 $ 9.42
30+
$ 0.9267 $ 27.80
100+
$ 0.9113 $ 91.13
Standard Packaging 195/Full Tray
Better price for more quantity?
$