XR XRCM3225J150K-A300
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCM3225J150K-A300 |
| LCSC Part # | C41368755 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 300mA 0.7Ω 1210 |
| Description | 300mA 15uH ±10% 700mΩ 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,295 
2,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0911 | $ 0.46 |
50+ | $ 0.0717 | $ 3.59 |
150+ | $ 0.062 | $ 9.30 |
500+ | $ 0.0548 | $ 27.40 |
3,000+ | $ 0.049 | $ 147.00 |
6,000+ | $ 0.046 | $ 276.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$