XR XRCM2012J150K-A005
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCM2012J150K-A005 |
| LCSC Part # | C41368703 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 5mA 1.15Ω 0805 |
| Description | 5mA 15uH ±10% 1.15Ω 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,620 
2,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0194 | $ 0.39 |
200+ | $ 0.0151 | $ 3.02 |
600+ | $ 0.0127 | $ 7.62 |
4,000+ | $ 0.0113 | $ 45.20 |
8,000+ | $ 0.0101 | $ 80.80 |
20,000+ | $ 0.0094 | $ 188.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$